Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-460 Prograde 460 Silicone Heatsink Compound 3.5g

Order Code:  

55-2361

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-460  Copy to clipboard EAN-13: 4016138728842
 Report an error

Discontinued

This Prograde 460 silicone heatsink compound 3.5g from Akasa is a grey thermal grease based on silicone, ensuring low thermal resistance for optimum utilization of the cooling object. The paste is electrically non-conductive and easy to apply via the included spreader-card, allowing uniform distribution onto the object.


  • Colour: Grey
  • Excellent heat transfer between CPU and heatsink
    Low bleed under high pressure
  • Thermal conductivity: 3.3 W/mK
  • Specific gravity: 3.5
  • Operating temperature: -45°C to 200°C
  • Thermal resistance: 0.16cm²C/W @60um BLT
  • Manufacturer's part AK-460
Type Heatsink compound
Size 3.5g

Reviews


Be the first to submit a review