Sealey AK4564D Oil Hose End Gun

MPN
AK4564D
Brand
Sealey
EAN-13
5054630037870
Order Code
89-6520
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Robust oil dispensing gun incorporating manual shut-off. Fitted with rigid extension, handle lock and non-drip nozzle. Please note that this gun is not approved for the resale of oil.
  • Robust oil dispensing gun incorporating manual shut-off.
  • Fitted with rigid extension, handle lock and non-drip nozzle.
  • Model No. AK4564D
Type Oil hose end gun
Capacity 35l/min
Inlet Size 1/2"BSP
Maximum Flow Rate 35L/min
Nett Weight 0.88kg

Reviews

Be the first to submit a review

Trustpilot