Sealey AK27480 Socket Set 32pc 1/4"Sq Drive Lock-On™ 6pt Metric

MPN
AK27480
Brand
Sealey
EAN-13
5054630440762
Order Code
94-1902
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £71.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heat treated, drop-forged Chrome Vanadium 6142 steel sockets and accessories with a fully polished mirror finish. Features specially machined flutes in the walls of the socket which enable use on up to 85% rounded fasteners. This not only provides added strength but also prevents damage to worn or rusted fixings. Covers sizes from 4 to 14mm in both standard and deep. Features 48-tooth gear-to-gear flip reverse comfort grip ratchet wrench with push-button quick release, extension bars, spinner handle, universal joint and 3/8"Sq Drive - 1/4"Sq Drive Male Adaptor. Includes contents map displayed inside the lid. Supplied in metal storage case.
  • Heat treated, drop-forged Chrome Vanadium 6142 steel sockets and accessories with a fully polished mirror finish.
  • Covers sizes from 4 to 14mm in both standard and deep.
  • Features specially machined flutes in the walls of the socket which enable use on up to 85% rounded fasteners.
  • This not only provides added strength but also prevents damage to worn or rusted fixings.
  • Contents: Standard Sockets
  • 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, 1/4"Sq Drive Deep Sockets
  • 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Extension Bars
  • 75, 150mm, 1/4"Sq Drive 48-Tooth Gear-to-Gear Flip Reverse Ratchet Wrench with Quick Release, Spinner Handle, Universal Joint, 3/8"Sq Drive - 1/4"Sq Drive Male Adaptor.
  • Includes contents map displayed inside the lid.
  • Supplied in metal storage case.
  • Lifetime guarantee*.
  • Model No. AK27480
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot