Christmas Opening Hours and Delivery Dates here

Sealey AK2739 Quick Release Bit Adaptor 10mm 1/2"Sq Drive

Order Code:

89-9472

Brand: Sealey MPN: AK2739 EAN-13: 5051747870017
  • Quickly find another product in this range by Drive Size:

    1/2" Sq 3/8" Sq
Qty Unit Price (Ex VAT)
1+ £12.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Chrome Vanadium steel quick release adaptor. Suitable for use with 10mm hex drive bits. Insert bit firmly into holder to lock in position. Simply push the sleeve forward to release.

Model NoAK2739
Drive:1/2"Sq(F) x 10mm Hex(F)
Nett Weight:0.10Kg

Type Bit adaptor
Drive Size 1/2" Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Number of Pieces 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot