Christmas Opening Hours and Delivery Dates here

Sealey AK2738 Quick Release Bit Adaptor 10mm 3/8"Sq Drive

Order Code:

89-9471

Brand: Sealey MPN: AK2738 EAN-13: 5051747870000
  • Quickly find another product in this range by Drive Size:

    1/2" Sq 3/8" Sq
Qty Unit Price (Ex VAT)
1+ £11.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Chrome Vanadium steel quick release adaptor. Suitable for use with 10mm hex drive bits. Insert bit firmly into holder to lock in position. Simply push the sleeve forward to release.

Model NoAK2738
Drive:3/8"Sq(F) x 10mm Hex(F)
Nett Weight:0.09Kg

Type Bit adaptor
Drive Size 3/8" Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Number of Pieces 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot