Sealey AK271 Socket Rail Tray 1/4in. 3/8in. and 1/2in.sq Drive

MPN
AK271
Brand
Sealey
EAN-13
5024209534284
Order Code
89-0202
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel panel comprising of four 430mm rails and clips suitable for retaining 1/4", 3/8" and 1/2"Sq drive sockets. Fitted with carry handle.

Model NoAK271
Drive:1/4", 3/8", 1/2"Sq
Nett Weight:0.82Kg
Socket Size/Capacity:Any/20 per Rail
Tray Size:430 x 157mm

Type Socket retaining rail
Drive 1/4", 3/8", 1/2"Sq
Lifetime Warranty Yes
Material Steel
Nett Weight 0.82kg
Socket Size/Capacity Any/20 per Rail (Socket Capacity 80)
Tray Size 430 x 157mm
Width 157mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 89-0202

Q. how many 1/2 in clips

A. Hi Peter. Thank you for your question. There are 30 clips in total.

Reviews

Be the first to submit a review

Trustpilot