Sealey AK259/CRV Socket Set 22pc 3/4"sq Drive - Walldrive - Duometric

Order Code:

89-0895

Brand: Sealey MPN: AK259/CRV EAN-13: 5024209255295
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £179.26 £123.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

DuoMetric® socket selection covers both Metric and Imperial sizes. Manufactured from Chrome Vanadium steel. Heat treated DuoMetric® WallDrive® sockets with high chrome finish. Ratchet features heavily knurled grip and twist reverse mechanism. Supplied in metal storage case.

Model NoAK259/CRV
Drive:3/4"Sq
Contents:12pt Standard Sockets; 22, 24, 26, 27, 29, 30, 32, 33, 36, 38, 41, 46, 50mm, 1-1/8", 1-3/8", 1-7/16", 1-3/4", 3/4"Sq Drive Reversible Ratchet Wrench, Sliding T-Bar, Extension Bars; 100, 150, 200mm
DuoMetric® Coverage:7/8", 15/16", 1-1/16", 1-3/16", 1-5/16", 1-1/4", 1-1/2", 1-5/8", 1-13/16"
Nett Weight:13.54Kg

Drive Size 3/4in
Number of Pieces 22
Contents Standard Sockets; 22, 24, 26, 27, 29, 30, 32, 33, 36, 38, 41, 46, 50mm, 1-1/8", 1-3/8", 1-7/16", 1-3/4", 3/4"Sq Drive Reversible Ratchet Wrench, Sliding T-Bar, Extension Bars; 100, 150, 200mm
Drive 3/4"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 22 to 50mm
Nett Weight 13.54kg
Socket Type WallDrive®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot