Sealey AK2598 Socket Set 22pc 3/4"sq Drive Metric

Order Code:

89-0896

Brand: Sealey MPN: AK2598 EAN-13: 5024209114073
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £191.50 £134.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Heat treated drop-forged Chrome Vanadium steel with chrome plating for corrosion resistance. WallDrive® sockets grip the flats of the fixing giving maximum torque transfer. Pear-head ratchet with flip reverse and quick release. Supplied in storage case.

Model NoAK2598
Drive:3/4"Sq
Contents:12pt Standard Sockets; 19, 21, 22, 23, 24, 26, 27, 29, 30, 32, 33, 35, 36, 38, 41, 46, 50mm, 3/4"Sq Drive Pear-Head Reversible Ratchet Wrench 510mm, Extension Bars; 100, 150, 200mm, 460mm Sliding T-Bar
Nett Weight:12.77Kg

Drive Size 3/4in
Number of Pieces 22
Contents Standard Sockets; 19, 21, 22, 23, 24, 26, 27, 29, 30, 32, 33, 35, 36, 38, 41, 46, 50mm, 510mm 3/4"Sq Drive Pear-Head Reversible Ratchet Wrench, Extension Bars; 100, 150, 200mm, 460mm Sliding T-Bar
Drive 3/4"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 19 to 50mm
Nett Weight 12.77kg
Socket Type WallDrive®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot