Sealey AK223 Micrometer Torque Wrench 3/8"sq Drive

MPN
AK223
Brand
Sealey
EAN-13
5024209096164
Order Code
89-0879
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heat treated steel ratchet head. Fully hardened and tempered. Chrome plated for corrosion resistance. Calibration tolerance in accordance with BS EN ISO 6789-1:2017. Micrometer type torque range adjustment with scale graduated in both Nm and lb.ft. Flip reverse ratchet mechanism. Supplied in storage case.
  • Heat treated steel ratchet head.
  • Fully hardened and tempered.
  • Chrome plated for corrosion resistance.
  • Calibration tolerance in accordance with BS EN ISO 6789-1:2017.
  • Micrometer type torque range adjustment.
  • Flip reverse ratchet mechanism.
  • 20-80lb.ft/27-108Nm.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK223
Type Torque wrench
Length 275mm
Drive 3/8"Sq
Lifetime Warranty Yes
Nett Weight 0.79kg
Range 27-108Nm(20-80lb.ft)

Reviews

Be the first to submit a review

Trustpilot