Sealey AK21974P TRX-Star*/Security TRX-Star*/Hex/Ribe/Spline Bit Set 74pc

Order Code:

94-0022

Brand: Sealey MPN: AK21974P EAN-13: 5054511798340
Qty Was Unit Price (Ex VAT)
1+ £71.91 £61.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Platinum series. High quality S2 steel bits with a zinc phosphate finish, each size in 30 and 75mm lengths. Hardened (58-62 HRC) and tempered for added strength. Includes 3/8" and 1/2"Sq drive to 10mm hex Chrome Vanadium steel bit adaptors. Supplied in robust storage case with inclined tray for quick and easy bit selection.
  • Platinum series.
  • High quality S2 steel bits with a zinc phosphate finish, each size in 30 and 75mm lengths.
  • Hardened (58-62 HRC) and tempered for added strength.
  • Includes 3/8" and 1/2"Sq drive to 10mm hex Chrome Vanadium steel bit adaptors.
  • Contents: TRX-Star* Bits
  • T20, T25, T30, T40, T45, T50, T55, T60 (1 each 30 & 75mm), Security TRX-Star* Bits
  • T20H, T25H, T30H, T40H, T45H, T50H, T55H, T60H (1 each 30 & 75mm), Hex Bits
  • 4, 5, 6, 7, 8, 10, 12mm (1 each 30 & 75mm), Ribe Bits
  • M5, M6, M7, M8, M9, M10, M12, M14 (1 each 30 & 75mm), Spline Bits
  • M5, M6, M8, M10, M12 (1 each 30 & 75mm), Drive Adaptors
  • 3/8"Sq x 10mm Hex, 1/2"Sq x 10mm Hex.
  • Supplied in robust storage case with inclined tray for quick and easy bit selection.
  • Lifetime guarantee*.
  • Model No. AK21974P
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot