Christmas Opening Hours and Delivery Dates here

Cotek AK 650-48 652W Enclosed Power Supply 48VDC 13.6A

Order Code:

59-1955

Brand: Cotek MPN: AK 650-48 EAN-13: 4016138623093

Discontinued


This 48V enclosed power supply from Cotek measures just 41mm in height, yet offers 652W and has been manufactured to a high standard with excellent efficiency, reliability and long life. Additionally equipped with short circuit, overload and over voltage protection, the AK650 power supply has been designed with a number of first-rate features, including the very long life (MTBF), current sharing in parallel mode, LED indicators and remote On-Off (sense function). Complete with a manufacturer's 1-year warranty.


  • Power: 652W
  • High operation temperature up to 60°C
  • International use due to wide-range input
  • Universal input voltage: 90-264V AC, 127-370V DC
  • Output voltage: 48V DC
  • Output current: 13.6A
  • Programmable output voltage (30% to 100%)
  • Programmable output current (40% to 105%)
  • Screw terminals
  • Weight: 1.75kg
  • 127 x 249 x 41mm (W x L x H)
  • Manufacturer's part AK 650-48

Safety/reliability in accordance with TUV, EN, UL, CSA, IEC EMC/EMS: EN61000-3, EN61000-4, with PFC as per EN 61000-3-2.
Output Voltage 48V DC
Output Current 0A
Power Rating 652W
Number of Outputs 1
Dimensions (L x W x H) 249 x 127 x 41mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 90 to 264 / 127 to 370V
Temperature Range -25 to +60°C

Trustpilot