Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cotek AK 100-48 100W Enclosed Power Supply 48VDC 1.95A

Order Code:  

59-1942

  Copy to clipboard
Brand: Cotek  Copy to clipboard MPN: AK 100-48  Copy to clipboard EAN-13: 4016138622935
 Report an error

Discontinued

This 48V enclosed power supply from Cotek measures just 42mm in height, yet offers 100W and has been manufactured to a high standard with excellent efficiency, reliability and long life. Additionally equipped with short circuit, overload, over voltage and brown-out protection, the AK100 power supply has been designed with a number of first-rate features, including the MTBF of 691,000 hours, standby consumption of <0.7W, cooling by free air convection and LED power indicator. Complete with a manufacturer's 1-year warranty.


  • Power: 100W
  • High operation temperature up to 70°C
  • Withstand 5G vibration test
  • International use due to wide-range input
  • Universal input voltage: 90-264V AC, 127-370V DC
  • Output voltage: 48V DC
  • Output current: 1.95A
  • Screw terminals
  • Weight: 0.65kg
  • 98 x 157 x 42mm (W x L x H)
  • Manufacturer part AK 100-48

Safety/reliability in accordance with TUV, EN, UL, CSA, IEC EMC/EMS: EN61000-3, EN61000-4, with PFC as per EN 61000-3-2.
Number of Outputs 1
Output Voltage Max. 52.8V DC
Output Current Max. 1.95A
Power Rating 100W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -20 to +70°C
Dimensions (L x W x H) 157 x 98 x 42mm
Output Current Min. 0A
Output Voltage Min. 43.2V DC
Supply Voltage Range 90 to 264 / 127 to 370V

Reviews


Be the first to submit a review