This 24V enclosed power supply from Cotek measures just 42mm in height, yet offers 100W and has been manufactured to a high standard with excellent efficiency, reliability and long life. Additionally equipped with short circuit, overload, over voltage and brown-out protection, the AK100 power supply has been designed with a number of first-rate features, including the MTBF of 691,000 hours, standby consumption of <0.7W, cooling by free air convection and LED power indicator. Complete with a manufacturer's 1-year warranty.
- Power: 100W
- High operation temperature up to 70°C
- Withstand 5G vibration test
- International use due to wide-range input
- Universal input voltage: 90-264V AC, 127-370V DC
- Output voltage: 24V DC
- Output current: 4.2A
- Screw terminals
- Weight: 0.65kg
- 98 x 157 x 42mm (W x L x H)
- Manufacturer part AK 100-24
Safety/reliability in accordance with TUV, EN, UL, CSA, IEC EMC/EMS: EN61000-3, EN61000-4, with PFC as per EN 61000-3-2.
| Output Voltage |
21.6V DC |
| Output Current |
0A |
| Power Rating |
100W |
| Number of Outputs |
1 |
| Dimensions |
(L x W x H) 157 x 98 x 42mm |
| Input Connection |
Screw terminals |
| Output Connectors |
Screw terminals |
| Supply Voltage Range |
90 to 264 / 127 to 370V |
| Temperature Range |
-20 to +70°C |