Christmas Opening Hours and Delivery Dates here

Cotek AK 100-15 100W Enclosed Power Supply 15VDC 6.7A

Order Code:

59-1940

Brand: Cotek MPN: AK 100-15 EAN-13: 4016138622911

Discontinued


This 15V enclosed power supply from Cotek measures just 42mm in height, yet offers 100W and has been manufactured to a high standard with excellent efficiency, reliability and long life. Additionally equipped with short circuit, overload, over voltage and brown-out protection, the AK100 power supply has been designed with a number of first-rate features, including the MTBF of 691,000 hours, standby consumption of <0.7W, cooling by free air convection and LED power indicator. Complete with a manufacturer's 1-year warranty.


  • Power: 100W
  • High operation temperature up to 70°C
  • Withstand 5G vibration test
  • International use due to wide-range input
  • Universal input voltage: 90-264V AC, 127-370V DC
  • Output voltage: 15V DC
  • Output current: 6.7A
  • Screw terminals
  • Weight: 0.65kg
  • 98 x 157 x 42mm (W x L x H)
  • Manufacturer part AK 100-15

Safety/reliability in accordance with TUV, EN, UL, CSA, IEC EMC/EMS: EN61000-3, EN61000-4, with PFC as per EN 61000-3-2.
Output Voltage 13.5V DC
Output Current 0A
Power Rating 100W
Number of Outputs 1
Dimensions (L x W x H) 157 x 98 x 42mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 90 to 264 / 127 to 370V
Temperature Range -20 to +70°C

Trustpilot