Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Graupner Aircraft Ply (L x W x H) 600 x 300 x 1.5 mm

Graupner Aircraft Ply (L x W x H) 600 x 300 x 1.5 mm

Order Code:  

60-7920

  Copy to clipboard
Brand: Graupner  Copy to clipboard MPN: 500.1,5.VI Copy to clipboard EAN-13: 4013389095686
  • Country of Origin:
 Report an error

Discontinued

This 1.5mm thick plywood sheet uses weatherproof glue and is of a quality suitable for model aircraft use.


  • Type 3 plywood
  • 600 x 300mm sheet
Length 600mm
Shape or type Sheet
Thickness or Diameter 1.5mm
Width 300mm

Reviews


Be the first to submit a review

Trustpilot