Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 27834 Air Nibbler Die for 27639

Order Code:  

91-6394

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 27834  Copy to clipboard EAN-13: 5010559278343
  • Quickly find another product in this range by Type:

    Air nibbler die Air nibbler punch
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.52

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
3 available to back OrderBack-order availability date - 27/04/2024

The Draper Air Nibbler Die for 27639 is a quality diecast construction. Punch head has four way entry for forward, right, left and reverse operation. Carton packed.


    Specification:
  • Cutting capacity: 18 gauge in steel
  • Strokes per minute: 2100
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4.0cfm (114L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 1.0kg
Type Air nibbler die
For Use With 27639

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review