Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Air Filtration Hoods and Spray Booths

<p>These units have been designed to be used as spray booths in the studio/classroom/workshop to protect operators and maintain environmental cleanliness and are ideal for art, graphics, design technology, crafts, modelling, etc. The spray booths use two filters for effective air filtration. The particulate (intake) filter is a 3-stage graduated fibre filter that has a high particle holding capacity. The second filter is a carbon type filter that assists in the reduction of solvent odours.<br/><br/> The design of these spray booths enable them to be used in one of two ways. 3D items such as models, PCBs, etc. may be placed onto the hood base for spraying, cleaning, sanding, etc. For artwork applications the hood enclosure will accept standard drawing boards (A2 <b>87-5502</b>, A1 <b>87-5503</b>) which may be placed at an angle for efficient overspray capture.</p>
  • Quiet in operation
  • Steel construction
  • Dove grey finish
  • Fan/filter unit mounted onto hood enclosure
  • Axial fans
  • Sealed electrical wiring and switch, downstream of filters
  • Brushless motor with external rotor
  • UL, VDE and CSA approved
Model no.BV200HBV100H
Fan motor230V 50Hz 40W230V 50Hz 80W
Air volume325m³/hr650m³/hr
Air velocity filter face0.5m/sec0.5m/sec
Air velocity shield face0.25m/sec0.25m/sec
Noise level59dB(A)61dB(A)
Dimensions W x H x D680 x 600 x 530mm960 x 740 x 720mm
Weight20kg35kg
Order code87-550287-5503
*Question functionality currently disabled