Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 59953 Air Body Saw

Order Code:  

91-6401

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 59953  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

For the body shop and general metal fabrication plants. Cuts through double skins, door sills and chassis with ease. Supplied complete with universal swivel joint connector, three saw blades and two hexagon wrenches. Display carton.
    Specification:
  • Overall length: 240mm
  • Cutting capacity: 12 gauge mild steel
  • : 11 gauge aluminium
  • : 1.2mm steel
  • Stroke length: 10mm
  • Strokes per minute: 10,000
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 8.0cfm (230L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 1kg
Cutting Capacity 1.2 (steel)mm
Operating Pressure 90psi
Noise Power/Pressure N/A

Reviews


Be the first to submit a review