Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Block AIM 10/5 Max 2400 VA autotransformer 115 V / 220 V / 230 V / 240 V to 1

Order Code:  

51-5716

  Copy to clipboard
Brand: Block  Copy to clipboard MPN: AIM  Copy to clipboard EAN-13: 4016138631951
 Report an error

Discontinued

The Block AIM 2400VA Autotransformer 115V/220V/230V/240V to 1 has common input and output windings without galvanic isolation, integrated short circuit and overload protection. This well designed transformer is also equipped with very good moisture protection and low noise thanks to XtraDenseFill resin encapsulation (AIM 1.8/8-AIM 5.0/2.5)
  • Low weight and small size (compared to isolating transformers)
  • Very high efficiency
  • Screw terminals under cover with strain relief
Type Encapsulated
Primary Voltage 115 / 220 / 230 / 240V
Secondary Voltage 115 / 220 / 230 / 240V
Power 2400VA
Weight 12.1kg
Mounting Type Screw terminals

Reviews


Be the first to submit a review