Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Teknis AH701 Single Fan Benchtop DC Ioniser

Order Code:  

87-1953

  Copy to clipboard
Brand: Teknis  Copy to clipboard MPN: AH701  Copy to clipboard
 Report an error

Discontinued

A single fan Benchtop Ionising Blower with variable speed. The blower is ideal for preventing static charge build-up in electronic assembly, maintenance, repair and handling areas.
  • Power: 220V AC ±15% - 50Hz
  • Maximum air output: 150 CFM
  • Effective coverage: 300 to 900mm
  • Ion balance: ±5V
  • Decay time: ≤2.0S (1000V to 100V - 300mm away from the fan)
  • Test conditions: temperature 25°C, humidity 55% (meets the EOS/ESD S3.1- 2006 criteria)
  • Operating condition: temperature 0 to 50°C, RH 20 to 85%
  • Ozone concentration: 0.002 PPM
  • Colour: metal - off white, plastic - sky blue
  • Dimensions: 175 x 200 x 75mm (W x H x D)
  • Material: aluminium plate
Type Ioniser
Length 200mm
Width 175mm
Colour White / blue

Reviews


Be the first to submit a review