This 2A 4.5 signal relay is a surface mounting device that has a space-saving compact, flat body. The relay has a 2 form C (DPCO) contact configuration and a latching coil. The device has outstanding surge resistance and the contacts are highly reliable due to their twin crossbar design.
The design of both the electrical and mechanical aspects of this relay make it suitable for high density packing on PCBs and the device is suitable for use in applications such as: consumer electronic and audio visual equipment, measurement equipment, security devices, telephone switchboard and telecommunicatins equipment.
- Compact, flat body
- 100mW Operating power
- Outstanding surge resistance
- High reliability contacts
- Excellent vibration and shock resistance
- Sealed construction allows washing
| Coil Voltage |
4.5V |
| Contact Configuration |
DPDT |
| Coil Resistance |
202.5Ω |
| Length |
10.6mm |
| Width |
7.2mm |
| Height |
5.4mm |
| Mounting Type |
SMT |
| Coil Current |
22.2mA |
| Operating Temperature |
-40 to +85°C |
| Rated Current |
2A |
| Switching Power |
37.5VA |
| Switching Voltage Max (AC) |
125V |
| Switching Voltage Max (DC) |
110V |