Christmas Opening Hours and Delivery Dates here

Panasonic AGN210A12J 1A 12VDC DPDT Slim SMD 1 Coil Latching Signal Relay

Order Code:

60-1304

Brand: Panasonic MPN: AGN210A12J

Discontinued


A surface mounting 1A 12V relay that has 2 form C (DPCO) contacts and is a compact and slim profile device that enables packaging densities to be greater for increased design flexibility. The relay is of the coil latching type and the device exhibits outstanding surge resistance with the use of twin crossbar contacts ensuring high contact reliability.

The highly efficient magnetic circuit design ensures that the relay has leakage flux and electrical characteristics such that a number of relays may be mounted close together without the problems associated with high packing densities. Typical applications for this device includes: telephone switchboards, telecommunications equipment, security applications, measurement equipment, consumer electronic and AV equipment.


  • Compact, slim body
  • 100mW Operating power
  • Outstanding surge resistance
  • High reliability contacts
  • Excellent vibration and shock resistance
  • Sealed construction allows washing
Coil Voltage 12V
Contact Configuration DPDT
Coil Resistance 1440Ω
Length 10.6mm
Width 5.7mm
Height 9mm
Mounting Type SMT
Coil Current 8.3mA
Operating Temperature -40 to +85°C
Rated Current 1A
Switching Power 37.5VA
Switching Voltage Max (AC) 125V
Switching Voltage Max (DC) 110V

Trustpilot