Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


IST AG Lab kit HYT USB lab kit HYT temperature and humidity measuring system

Order Code:  

50-0379

  Copy to clipboard
Brand: IST  Copy to clipboard MPN: Lab kit HYT  Copy to clipboard EAN-13: 4016138657654
 Report an error

Discontinued

The Labkit HYT is a powerful tool for the precise measurement of temperature and humidity. Via the USB port (1.1 or 2.0 ) you can read the measured values for humidity and temperature comfortably on your PC screen and and transform them into charts and graphs. The system is designed for the direct connection of digital four-wire HYT sensors. The innovative lab kit was developed as a "plug & play" tool for fast and efficient measurements with the help of a combined temperature/humidity sensor. The display and graphical representation of measured values is carried out on a PC. The PCLOG software included enables online visualisation and recording of all measurement curves. Export to EXCEL® possible. Other software features: specification of the ambient pressure, calculation and display of absolute humidity, specific humidity, dew / frost point, wet bulb temperature, enthalpy and saturated vapour pressure, graphical representation of the measurements and recording of data on disc. Detailed operating instructions and installation guides for the software are available on the CD provided.

Compatible sensor HYT-XXX please order separately.
PC adapter;USB connector cable;Sensor connector cable with adapter;PCLOG software;Operating and installation instructions on CD.
System Requirements: Windows® 98/NT/ 2000/XP/Windows® 7;USB port.

Reviews


Be the first to submit a review