Compro AF/W ASKARI FLANGE Sounder 95dB White

Order Code:

64-2578

Brand: Compro MPN: AF/W EAN-13: 4051455202071
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £30.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 in stock, despatched in 4 working days

The ComPro AF/W is a White Askari Flange Mount Process Sounder with a wide operating voltage and range of 32 tones. The small size of this Askari sounder allows it to be surface mounted in almost any location, on equipment housings, and inside and outside buildings. The high IP rating allows it to be used in most environments.

Applications: Ideal for retail, hotel and residential applications such as sheltered housing.


  • High sound output
  • Low current consumption
  • 32 tones user-selectable
  • Automatic synchronisation
  • Volume control
  • Second tone for 2-stage alarms
  • Supplied in White
  • Supplied for Flange Mounting
  • Manufacturer's part: ComPro AF/W
Type Siren
Supply Voltage 28V
Colour White
Current 35mA
Sound Level 101dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot