The Tektronix AFG3102C is a Dual-Channel Arbitrary Function Generator that is unmatched in performance, versatility, intuitive operation, and affordability. This makes the AFG3102C Function, Arbitrary Waveform, and Pulse Generator, one of the most useful instruments in the industry.
The user can choose from 12 different standard waveforms. Arbitrary waveforms can be generated up to 128K in length at high sampling rates. On pulse waveforms, leading and trailing edge time can be set independently.
External signals can be connected and added to the output signal. The AFG3102C is a dual channel model and can generate two identical or completely different signals. All instruments feature a highly stable time base with only ±1ppm drift per year.
The large colour TFT LCD screen shows all relevant waveform parameters and graphical waveshape at a single glance. This gives full confidence in the signal settings and lets you focus on the task at hand. Shortcut keys provide direct access to frequently used functions and parameters. Others can be selected conveniently through clearly structured menus. This reduces the time needed for learning and re-learning how to use the instrument.
What's in the Box?
AFG3102C 2-Channel Function Generator
Quick-start user manual
Power Cord
USB Cable
CD-ROM with specifications and performance verification manual
Programmer manual
Service manual
LabView and IVI drivers
CD-ROM with ArbExpress software
NIST-traceable calibration certificate
- Amplitude up to 10Vp-p into 50Ω Loads
- 5.6 inch Colour TFT LCD display for full confidence in settings and waveform shape
- Multilanguage and intuitive operation saves setup time
- Pulse waveform with variable edge times
- AM, FM, PM, FSK, PWM
- Sweep and burst
- USB Connector on front panel for waveform storage on memory device
- USB, GPIB, and LAN
- LabVIEW and LabWindows/IVI-C drivers
- Supplied with 2-Channels
- Supplied with 100MHz Analogue Bandwidth
- Manufacturer's part: Tektronix AFG3102C
Amplitude |
20V |
Maximum Frequency |
240MHz |
Number of Channels |
2 |
Number of waveforms |
12 |