GW Instek AFG-3051 50MHz Arbitrary Function Generator

Order Code:

90-6085

Brand: GW Instek MPN: AFG-3051 EAN-13: 4719692504067
Qty Unit Price (Ex VAT)
1+ £1491.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/01/2026

The GW Instek AFG-3000 Series are arbitrary waveform generators designed for industrial, scientific research and educational applications. 

 The AFG-3000 Series also provides a high 16-bit resolution, 200MSa/s sample rate and a 1M memory depth for editing arbitrary waveforms directly through the intuitive user interface. The Direct Waveform Reconstruction (DWR) function enables users to directly import waveforms from a GDS-2000 Series oscilloscope to the AFG-3000 via USB host, allowing users to edit waveforms and enhance measurement efficiency.
In addition, the AFG-3000 Series has switchable 50Ohm and Hi-Z Impedances, built-in On-Screen Help for operation conveniently.

Complete parameter settings and waveform can be displayed through 4.3-inch high-resolution TFT LCD. Through USB, RS-232, and GPIB, user can use dedicated PC software or IEEE488.2 commands to edit waveforms.


  • Wide frequency range from 1uHz to 50MHz
  • High 200MSa/s sampling rate
  • 16-bit Amplitude resolution
  • Output from any section of 1M-point-long waveforms
  • 4.3 inch high resolution LCD display/on-screen help/impedance switch
  • Four ways to generate arbitrary waveforms: front panel operation
  • CSV file uploading, Direct Waveform Reconstruction (DWR), arbitrary
  • Waveform editing PC software
  • USB, RS-232, GPIB interface support
  • Manufacturers part no. GW Instek AFG-3051
Type Arbitrary function generator
Number of Channels 1
Amplitude 20V
Maximum Frequency 50MHz
Number of waveforms 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot