The Tektronix AFG2021 Arbitrary Function Generator gives you the power to create the signals you need at an entry-level price.
With 20 MHz bandwidth, 14-bit resolution, and 250 MS/s sample rate, you can generate all manner of signals from complex serial data streams to simple audio frequencies or clock signals to the output of an airbag sensor during a crash.
With 12 standard waveforms, modulation capability, and a built-in noise generator, you can quickly create the signal you need to thoroughly exercise your designs.
- The innovative user interface reduces setup and evaluation time with direct access to frequently used functions and parameters
- The internal 4 × 128 kS memory and the USB memory expansion capability provide substantial capacity for defining complex waveforms
- USB remote control port and USB flash drive port are included. GPIB and LAN interfaces are available as an option
- Built-in Modulation, Noise Generator, Burst, and Sweep modes for greater versatility
- Built-in waveforms provide quick access to commonly used signals
- 3.5 inch colour screen displays both graphical and numeric waveform information simultaneously
- Menu and online help in 8 languages
- 2U height and half-rack width fits both benchtop and rack-mounted applications
- ArbExpress software makes waveform editing and downloading extremely easy
- SignalExpress software combines Tektronix bench instruments into a low-cost solution for automatic testing

| Type |
Arbitrary function generator |
| Frequency Range |
0.1Hz to 20MHz |
| Number of Channels |
1 |
| Amplitude |
20V |
| Depth |
419.1mm |
| Display Type |
3.5" Colour TFT |
| Height |
104.2mm |
| Maximum Frequency |
20MHz |
| Number of waveforms |
12 |
| Power Source |
100 to240V AC |
| Waveforms |
Various |
| Weight |
2.87kg |