This AFG-2005 function generator from GW Instek is a DDS (Direct Digital Synthesized) based signal generator designed to accommodate the educational and basic industrial requirements for an accurate and affordable signal source covering the output of sine, square (pulse), ramp (triangle), noise and arbitrary waveforms.
The 20MSa/s sampling rate, 10-bit vertical resolution and 4k point memory provide a flexible environment for creating the specific waveform output as needed. The 0.1Hz resolution of sine, square and triangle waveforms and the 1% to 99% adjustable duty cycle of square (pulse) waveform are the remarkable features which greatly extend its application range in various fields.
The user friendly interface allows setting of waveform parameters, including waveform type, frequency, amplitude, DC offset, modulation type and duty cycle through keypad entry or using the Output Scroll Wheel control in conjunction with the Arrow Keys. The set parameters are displayed on the 3.5-inch LCD screen. The function generator is also equipped with a USB device interface for remote control and waveform editing through a PC. Waveform editing software is provided to facilitate the waveform creation on the PC. After waveform editing is done, the waveform data can be downloaded from the PC for signal output.
- Frequency range: 0.1Hz ~ 5MHz
- Waveform parameter setting through numeric keypad entry and Output Scroll Wheel control
- Amplitude, DC offset and other key setting information shown on the 3.5-inch LCD screen simultaneously
- USB device interface for remote control and waveform editing
- PC arbitrary waveform editing software
- Manufacturer's part AFG-2005
Pack includes: User Manual CD, Quick Start Guide, Power Cord and GTL-101 Test Lead.
Type |
Arbitrary waveform function generator |
Waveforms |
Sine, square, ramp, noise, arbitrary |
Frequency Range |
0.1 to 5000000Hz |
Depth |
293mm |
Display Type |
LCD |
Height |
107mm |
No. of Functions |
5 |
Weight |
3.1mm |
Width |
266mm |
To use this facility please Sign In.
Sign In