Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Affix Hexagonal Steel Screw and Nut Sets DIN 933

<P>These Hexagonal Steel Screw and Nut Sets DIN 933 offer a large range covering the requirements of professional tradesmen and amateurs. <BR><BR></P>

Includes the following pieces in various quantities across the two sets:

  • Hexagonal Steel Screws DIN 933, M5 x 20
  • Hexagonal Steel Screws DIN 933, M5 x 30
  • Hexagonal Steel Screws DIN 933, M5 x 40
  • Hexagonal Steel Screws DIN 933, M6 x 16
  • Hexagonal Steel Screws DIN 933, M6 x 25
  • Hexagonal Steel Screws DIN 933, M6 x 40
  • Hexagonal Steel Screws DIN 933, M8 x 25
  • Hexagonal Steel Screws DIN 933, M8 x 40
  • Hexagonal Steel Screws DIN 933, M8 x 50
  • Hexagonal Steel Screws DIN 933, M10 x 30
  • Hexagonal Steel Screws DIN 933, M10 x 40
  • Hexagonal Steel Screws DIN 933, M10 x 60
  • Nuts DIN 934, M5
  • Nuts DIN 934, M6
  • Nuts DIN 934, M8
  • Nuts DIN 934, M10
Part CodePieces
49-0568374
*Question functionality currently disabled