Electrolube AFC400D Anti-static Foam Cleanser 400ml

MPN
30005037.0400ML
Brand
Electrolube
EAN-13
5028356100033
Order Code
87-0805
Country of Origin
United Kingdom
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £5.12
12+ £4.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 135 in stockAdditional quantity lead time 5 weeks

A very efficient anti-static foaming cleanser for surfaces prone to static dust attraction. Safe for use on metal, glass, synthetic and plastic surfaces which might otherwise be attacked by solvent based cleaners. The cleanser has powerful anti-static properties, removing static charges from hard surfaces and preventing their recurrence. Additionally, glass lenses treated with this cleaner will remain mist-free for long periods.


  • Recommended for use with Safetiss paper wipes (see this section)
  • Non-flammable
  • Electrolube part no. AFC400D
  • Supplied in an ozone safe 400ml aerosol
Type Anti-static
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot