Electrolube AFA200 Aromatic Free Acrylic Conformal Coating 200ml

Order Code:

87-1231

Brand: Electrolube MPN: 30003835.0200ML EAN-13: 5028356104963
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £10.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched same dayAdditional quantity lead time 5 weeks

Electrolube AFA is an acrylic conformal coating manufactured without hazardous aromatic solvents.

It is designed to protect electronic circuitry and meets the requirements of many industry standards. AFA is also UL approved, achieving flame retardancy to UL94 V-0.


  • Excellent clarity
  • Ideal for LED applications
  • Free from aromatic solvents such as Toluene and Xylene
  • Excellent protection in humid environments
  • May be removed with solvents such as Electrolube Ultrasolve (ULS)
  • Contains UV trace to aid inspection
  • UL746 Approved
  • Meets IPC-CC-830 industry standard
  • Electrolube type AFA
Type Conformal coating
Dispensing Method Aerosol
Volume 200ml
Colour Clear

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot