Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

ABB AF09-30-01-11 3 Pole Contactor 4kW 24-60VAC, 20-60VDC NC aux

ABB AF09-30-01-11 3 Pole Contactor 4kW 24-60VAC, 20-60VDC NC aux

Order Code:  

28-3301

  Copy to clipboard
Brand: ABB  Copy to clipboard MPN: AF09-30-01-11 Copy to clipboard EAN-13: 3471523110113
 Report an error

Discontinued

AF09 contactors are used for controlling power circuits up to 690V AC and 220V DC. They are mainly used for controlling 3-phase motors, non-inductive or slightly inductive loads.


  • Type: AF09-30-01-11
  • Description: 3-pole contactor
  • Rated kW power: 4kW
  • Rated voltage: 24-60VAC, 20-60VDC
  • Auxiliary Contacts: N-C
  • Manufactures part: 1SBL137001R1101
Number of Poles 3
Power Rating 4kW
Current Rating N/A
Voltage Rating 24 to 60 AC, 20 to 60 DCV
Type Contactor

Reviews


Be the first to submit a review