Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Analog Devices ADUM1200ARZ 2 Channel Digital Isolator IC SOIC8

Order Code:  

82-1228

  Copy to clipboard
Brand: Analog Devices  Copy to clipboard MPN: ADUM1200ARZ  Copy to clipboard
 Report an error

Discontinued

The ADuM1200ARZ is a dual-channel digital isolator that works using the patented iCoupler technology that uses transformer isolation as the method of transferring information across the isolation barrier. Employing micro-transformer coils, changes in current in the windings on one side of the barrier are induced into the windings on the other side of the barrier. There are many advantages in using transformer isolation instead of optoisolation, giving cost, size, power, performance and reliability benefits in a product that is a safe and easy to use alternative to optocouplers.

Suitable applications for this device include: size-critical multichannel isolation, SPI interface/data converter isolation, RS-232/RS-422/RS-485 transceiver isolation, digital field bus isolation, hybrid electric vehicles, battery monitor, and motor drive.
  • Low power operation
  • Bidirectional communication
  • Extended temperature operation 105°C
  • High data rate DC to 25 Mbps
  • Precise timing characteristics
  • High common-mode transient immunity: >25kV/µs
  • UL recognised
  • CSA and VDE approved
Current Transfer Ratio Min. N/A
Forward Current N/A
Number of Channels N/A
Isolation Voltage N/A
Case Style N/A

Reviews


Be the first to submit a review