Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey ADB3000 Air Dryer/blower 2860cfm 230v

Order Code:  

89-4561

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: ADB3000  Copy to clipboard EAN-13: 5024209833639
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £241.38

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back orderBack-order availability date - 26/04/2024

Robust, composite housing, carefully balanced with fully guarded blade drum providing quiet and safe operation. Housing design provides three outlet positions from horizontal to vertical, allowing precise direction of airflow for cooling or drying. Handle incorporates cable storage. Suitable for use in industrial, commercial, agricultural and automotive workshops.


Model NoADB3000
Current:5A
Maximum Airflow:81m³/min (2860cfm)
Net Weight:16.6kg
Power:1130W
Speeds:940/1210/1370rpm
Supply:230V
Type Industrial
Lifetime Warranty No
Power 1130W
Speeds 940, 1210, 1370
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review