Sealey ADB200T Portable AdBlue® Tank 200L 12V

MPN
ADB200T
Brand
Sealey
EAN-13
5054511555677
Order Code
94-2350
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £710.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Manufactured from HDPE for the safe transportation and dispensing of AdBlue® when refilling on site equipment. Supplied with a 12V electric pump, 4m electric cable and clamps, and a 4m delivery hose with automatic fuel nozzle. Can be safely secured and transported on an ATV, pick-up truck or van, using grooves for tie down straps and six handles for positioning. Not suitable for petrol or diesel.
  • Manufactured from HDPE for the safe transportation and dispensing of AdBlue® when refilling on site equipment.
  • Supplied with a 12V electric pump, 4m electric cable and clamps, and a 4m delivery hose with automatic nozzle.
  • Can be safely secured and transported on an ATV, pick-up truck or van, using grooves for tie down straps and six handles for positioning.
  • Supplied with lockable cover.
  • Not suitable for petrol or diesel.
  • Size (W x D x H): 1100 x 800 x 470mm.
  • Model No. ADB200T
Type Dispensing Tank
Material HDPE
Capacity 200L
Current 15A
Flow Rate 20L/min
Nett Weight 29.56kg
Power 180W
Size (W x D x H) 1100 x 800 x 470mm
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot