Adafruit ADA1867 12mm Coin Cell Breakout w/ On-Off Switch

MPN
ADA1867
Brand
Adafruit
Order Code
73-0172
Country of Origin
USA

Discontinued


12mm Coin Cell Breakout w/ On-Off Switch

This simple but effective breakout board has a CR1220 coin cell battery holder
soldered on, an on/off switch and 0.1" pitch breakout pins for easy connecting.

It's great for powering very low-current projects, or adding a battery backup circuit to
a real-time-clock or similar. There are two ground pins, one 'switched' power pin,
and one pin that is always on.

It comes with one fully assembled and tested breakout plus a small stick of 0.1"
header, so you can solder it on and plug into a breadboard.

Also available without a switch.

25mm x 23mm x 1.5mm / 1" x 0.9" x 0.06"
Mounting hole distance: 18mm x 16mm / 0.7" x 0.6"
Weight: 2g


  • Simple but effective On-Off Switch

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Breakout board
Coin Cell Battery CR1220
Dimensions 25 x 23 x 5mm
Mounting Hole Distance 18mm x 19.8mm/0.7" x 0.78"
Switch On/Off
Weight 2g

Trustpilot