Adafruit ADA1185 Massive Arcade Button with LED - 100mm Red

MPN
1185
Brand
Adafruit
Order Code
73-0173
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 7 days

This Adafruit Massive Arcade Button with LED has a 100mm diameter arcade button with a 10mm deep plastic base. It ready for all sorts of pressing and pushing. Science has shown no one can resist pressing its shiny surface and saying "beep!".

We've seen these on some games of skill in arcades, they're easy to mount on nearly any kind of enclosure. They're not waterproof or weatherproof, so best used indoors.
This button has a domed red plastic cover with a black retaining ring around it. There's an optional LED included that will light up the button. The LED has a built in resistor so you can run it up to 12V but given the massive size and shallow depth of the button, it doesn't illuminate the entire button face evenly.
The button activates a common arcade microswitch (included), the switch contacts are normally open. When the button is pressed, the contacts close.


  • 100mm diameter button 10mm deep plastic base
  • Indoor use
  • Optional LED included
  • Built in LED resistor
  • Micro switch terminals are 0.187" wide
  • LED connection terminals are 0.25" wide

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type LED Push Button
Dimensions 100 x 10mm

Reviews

Be the first to submit a review

Trustpilot