Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Analog Devices AD822ARZ Dual Low Power OP Amp IC SMD SOIC8 FET

Order Code:  

82-1214

  Copy to clipboard
Brand: Analog Devices  Copy to clipboard MPN: AD822ARZ  Copy to clipboard
 Report an error

Discontinued

The AD822ARZ is a low power, dual precision FET input operational amplifier that comes in a surface mounting SO-8 package. The dual op amp can operate from either a single or dual supply and has true single-supply capability. The performance of this device makes it suitable for a wide range of applications such as: battery-powered precision instrumentation, photodiode preamps, active filters, 12-bit to 14-bit data acquisition systems, medical instrumentation, low power references and regulators.
  • Dual operational amplifier
  • Wide dynamic range
  • True single-supply operation
  • High load drive
  • Excellent AC performance for low power
  • Good DC performance
  • Low noise 13nV/√Hz @ 10kHz
Bandwidth 1.8MHz
Gain 1000V/mV
Number of Amplifiers 2
Op Amp Type AD822ARZ
Operating Temperature Range -40 to +85°C
Package/Case SO-8
Supply Voltage 5 to 30V

Reviews


Be the first to submit a review