Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Analog Devices AD822ANZ Prec Low Power OP Amp

Order Code:  

82-0489

  Copy to clipboard
Brand: Analog Devices  Copy to clipboard MPN: AD822ANZ  Copy to clipboard
 Report an error

Discontinued

FET operational amplifier, precision, low power type, dual amplifiers, 1.9MHz bandwidth, 3V/us slew rate, 800uV input offset voltage, FET input / Rail-to-Rail output, 80dB CMRR, 3 to 36V supply voltage, 1.5V to 18V supply voltage, -40 to +85°C, 8-DIP case, true single-supply operation; high load drive, excellent AC performance for low power, good DC performance, low noise, typical applications includes battery-powered precision instrumentation, photodiode preamps, active filters, low power references and regulators.


Bandwidth 1.9MHz
Gain 1000V/mV
Number of Amplifiers 2
Op Amp Type AD822ANZ
Operating Temperature Range -40 to +85°C
Package/Case DIL-8
Supply Voltage 3 to 36V

Reviews


Be the first to submit a review