Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Analog Devices AD820ARZ Low Power OP Amp IC SOIC8

Order Code:  

82-1226

  Copy to clipboard
Brand: Analog Devices  Copy to clipboard MPN: AD820ARZ Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

The AD820ARZ is a low power, precision FET input operational amplifier that comes in a surface mounting SO-8 package. The op amp can operate from either a single or dual supply and has true single-supply capability. The performance of this device makes it suitable for a wide range of applications such as: battery-powered precision instrumentation, photodiode preamps, active filters, 12-bit to 14-bit data acquisition systems, medical instrumentation, low power references and regulators.
  • Wide dynamic range
  • True single-supply operation
  • Excellent load drive
  • Excellent AC performance for low power
  • Excellent DC performance
  • Low noise 13nV/√Hz @ 10kHz

Reviews


Be the first to submit a review

Trustpilot