Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Analog Devices AD817ANZ 50MHz High Speed OP Amp

Order Code:  

82-0483

  Copy to clipboard
Brand: Analog Devices  Copy to clipboard MPN: AD817ANZ  Copy to clipboard
 Report an error

Discontinued

Video and high frequency op-amp, suitable for a broad spectrum of signal conditioning and data acquisition applications.


  • High output drive capability
  • Excellent video performance
  • Single amplifier
  • Bandwidth 50MHz
  • 8-DIP case

Due to Global supply chain disruptions, we are unable to supply lead times for quantities above our current stock holding. For further delivery information please contact our sales team: sales.support@rapidonline.com



Bandwidth 50MHz
Gain 4V/mV
Number of Amplifiers 1
Op Amp Type AD817ANZ
Operating Temperature Range -40 to +85°C
Package/Case DIL-8
Supply Voltage 5 to 36V

Questions


*Question functionality currently disabled


04 January 2012 Question by: Rapid Customer | Product code: 82-0483
Q. could you tell DC
A. Thanks for your enquiry Katrina. This product works at voltages between +5 Volts and up to +36 Volts.

Reviews


MAX038 Function Generator Output Buffer

Reviewed by: H. Chester - 17 November 2014
Having two MAX038 Funcion Generator Chips in my stock cabinets prompted me to build a pair of RF Local Oscllators(LO). The output level from the MAX038 is +-1Volt Peak to Peak....Hmmm. I needed to Boost/Buffer to +-5v p/p Max. Checking the downloadable data sheet made up my mind. Using two AD817's(per MAX038) with a Gain of 2.5 each in an Inverted configaration was achived with no problems. Limiting the Maximum Frequency of the MAX038's to 20MHz is well within the Bandwidth of the AD817(50MHz). Problem solved, Thanks to Rapid for their fast delivery.