This professional digital microscope has a very high 5MP resolution, giving an incredibly detailed 2592 x 1944 image that can be displayed on large screens with no loss of detail or resolution. Object illumination is by infrared LEDs with a wavelength of 940nm for applications where complete invisibility of the light source is required.
The microscope has a robust housing manufactured from aluminium alloy that has been treated to diffuse static and is rust and scratch resistant, as well as being ESD safe. A set of professional calibration and measurement tools are provided, working in conjunction with the supplied set of software, Windows or Mac OS compatible, that also gives the ability to save images and videos and make time lapse recordings.
A long working distance makes it possible to work in or around the object, e.g. for precision assembly/repair and the microscope features interchangeable front caps, increasing its versatility.
- Very high resolution 2592 x 1944px image
- High speed USB 2.0 interface
- 8x Infrared LEDs On/Off switchable
- Full aluminium metal body
- MicroTouch feature
- Calibration feature
- Multiple units can be connected together
- Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS
Type |
Digital microscope |
Interface |
USB |
Magnification |
90x |
Resolution |
5Mpixel |