Christmas Opening Hours and Delivery Dates here
Analog Devices AD654JNZ V-F Converter

Analog Devices AD654JNZ V-F Converter

Order Code:

82-0387

Brand: Analog Devices MPN: AD654JNZ

Discontinued


Voltage to Frequency Converter, 2.5mA Supply Current, 0kHz to 500kHz Frequency, 0.2% Nonlinearity error, 0.05%/V Full Scale Calibration Error, 5V to 36V Supply Voltage, 0.5mV Input Offset Voltage, 50mA Output Current, -40°C to +85°C, 8-DIP Case, The AD654 is a Monolithic Voltage to Frequency Converter Consisting of an Input Amplifier, A Precision Oscillator System and a High Current Output Stage, Minimum Number of External Components Needed, Low Power, Low Offset

Trustpilot