Christmas Opening Hours and Delivery Dates here

Dino-Lite AD413T-I2V USB Microscope - Infrared And UV

Order Code:

19-5840

Brand: Dino-Lite MPN: AD413T-I2V

Discontinued


This high quality digital microscope features both UV and IR LEDs, giving multiple lighting options and maximising the versatility of this instrument. Illumination is switcheable so that objects can be viewed in ambient light or via UV or IR illumination. The IR is useful for tasks such as document examination and the UV is useful for biomedical, forensic or machine vision applications.

The microscope has 20 to 200x magnification and the 1.3 megapixel high resolution output is 1280 x 1024 pixels. Additional features include a full set of calibration and measurement functions and output can be still image, 30fps video or time-lapsed video. A set of software, compatible with Windows or Mac OS, is provided that gives the ability to save images and videos, make time lapse recordings and perform calibrated measurements.
  • High resolution 1280 x 1024px image
  • High speed USB 2.0 interface
  • Composite housing
  • MicroTouch feature
  • Calibration feature
  • Magnification lock
  • Multiple units can be connected together
  • Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS

Trustpilot