Christmas Opening Hours and Delivery Dates here

Dino-Lite AD4113ZTL Pro2 - Polariser - Exchangable End Caps - LWD

Order Code:

19-5831

Brand: Dino-Lite MPN: AD4113ZTL

Discontinued


The Dino-Lite Pro2 series of digital hand-held microscopes have magnification levels of 20 to 90x and feature a long working distance that makes it easy to work in or around the object, carrying out precision assembly and repairs. A built-in polariser is provided that cuts out unwanted reflections from shiny objects such as metal and gemstones. A 1.3 megapixel sensor gives a high resolution and sharp picture, with a large field of view, making this instrument ideal for a wide range of professional applications.

To enhance the capabilities of this microscope it is possible to change the end caps, being supplied with both an open and a closed cap. This microscope has a composite body and the instrument has high quality optics and has features such as comprehensive measurement functions, magnification lock and a MicroTouch feature that makes it easy to capture images.

8x White LEDs are used to illuminate the object giving low-light sensitivity and a high quality and detailed image with accurate colour reproduction. A set of software, compatible with Windows or Mac OS, is provided that gives the ability to save images and videos, make time lapse recordings and perform calibrated measurements. Output is in the form of either images, video or time-lapse video, allowing the instrument to be used for a very wide variety of tasks.


  • High resolution 1280 x 1024px image
  • High speed USB 2.0 interface
  • 8x White LEDs On/Off switchable
  • MicroTouch feature
  • Calibration feature
  • Multiple units can be connected together
  • Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS
Type Digital microscope
Magnification 20 to 90x
Resolution 1.3Mpixel
Interface USB

Trustpilot