Digital hand-held microscopes that feature a long working distance and high video refresh rate. The long working distance makes it easy to work in or around the object e.g. for precision assembly or repair. The high 60fps video refresh rate means that instant live imaging is possible. The 0.3megapixel colour CMOS sensor gives sharp accurate images and 8x white LEDs, used for object illumination, give good low-light sensitivity and accurate colour reproduction.
The microscopes have many features that make them versatile and easy to use, such as a comprehensive set of calibration and measurement functions, a magnification lock and a MicroTouch feature that makes it easy to capture images. Output is in the form of either images, video or time-lapse video, allowing the instrument to be used for a very wide variety of tasks. A set of software (compatible with Windows only) is provided that gives the ability to save images and videos, make time lapse recordings and perform calibrated measurements.
This version of the microscope features a built in polariser that cuts out unwanted reflections from shiny objects such as metal and gemstones.
- 640 x 480px VGA image
- High speed USB 2.0 interface
- Composite housing
- 8x White LEDs On/Off switchable
- MicroTouch feature
- Calibration feature
- Magnification lock
- Multiple units can be connected together
- Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS
Note: This microscope is not Mac compatible.