Christmas Opening Hours and Delivery Dates here

Dino-Lite AD3713MZTL USB Microscope, High Speed, Metal Body, Polariser

Order Code:

19-5855

Brand: Dino-Lite MPN: AD3713MZTL

Discontinued


This digital hand-held microscope features a strobing function and high video refresh rate. The high frame rate allows responsive viewing and reduction in motion blur and the VGA resolution makes it easy to work under the microscope with low latency for lag with 640x480 resolution. With the bright LED illumination and 60fps video output this instrument is suitable for tasks such as monitoring production lines in a manufacturing environment, observing living creatures in a laboratory environment or any other application with fast-moving objects.

The microscope has a long working distance that makes it easy to work in or around the object for tasks such as precision assembly/repair, etc. A built-in polariser helps to suppress glare from reflective materials, such as metal or glass and is particularly useful in dermatology for observing the sub-dermal layer of the skin. The microscope comes with a full set of calibration and measurement functions and a set of software, compatible with Windows or Mac OS, is provided that gives the ability to save images and videos, make time lapse recordings and perform calibrated measurements.
  • Interchangeable caps
  • Stroboscopic light mode can be switched on and off
  • VGA resolution 640 x 480px image
  • High speed USB 2.0 interface
  • Full aluminium metal body
  • MicroTouch feature
  • Calibration feature
  • Magnification lock
  • Multiple units can be connected together
  • Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS

Trustpilot