Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Adda AD0624HS-D71GL 24V DC 60 x 60 x 15mm Axial Fan Sleeve Bearing

Order Code:  

37-0974

  Copy to clipboard
Brand: Adda  Copy to clipboard MPN: AD0624HS-D71GL  Copy to clipboard
 Report an error

Discontinued

A low-cost low voltage high speed 24V axial fan from the Adda AD6025GL Series.
  • Fitted with sleeve bearings
  • Life expectancy >50,000 hours
  • Frames and impellers manufactured from black UL94V-0 glass filled polyester
  • UL, CSA and TUV approved
  • Fitted with 320mm flying leads
  • 15.816CFM airflow
  • 0.05A load current
  • 1.2W power rating
  • 32.3dBA noise level
  • 4500rpm rated speed
  • -10°C to +70°C operating temperature
  • Dimensions 60 x 60 x 15mm
  • Weight 33.4g

Reviews


Be the first to submit a review