A low-cost low voltage high speed 12V axial fan from the Adda AD6025GL Series.
- Fitted with sleeve bearings
- Life expectancy >50,000 hours
- Frames and impellers manufactured from black UL94V-0 glass filled polyester
- UL, CSA and TUV approved
- Fitted with 320mm flying leads
- 23.2CFM airflow
- 0.23A load current
- 2.8W power rating
- 32.3dBA noise level
- 4500rpm rated speed
- -10°C to +70°C operating temperature
- Dimensions 60 x 60 x 25mm
- Weight 68g
Dimensions |
60 x 60 x 25mm |
Voltage |
12V |
Bearings |
Sleeve |
Speed |
4500rpm |
Airflow |
23.2CFM |
Noise |
32.3dB(A) |
Operating Temperature |
-10 to +70°C |
Sensor |
N/A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.