Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Adda AD0505HS-G70GL 5V DC 50 x 50 x 10mm Axial Fan Sleeve Bearing

Order Code:  

37-0971

  Copy to clipboard
Brand: Adda  Copy to clipboard MPN: AD0505HS-G70GL  Copy to clipboard
 Report an error

Discontinued

High-speed, low voltage DC fans fitted with sleeve bearings.


  • Size 50 x 50 x 10mm
  • Frame and impeller manufactured from glass-filled polyester
  • Suitable guards are also available
  • UL and TUV approved

To find out more about our range of ADDA fans, please visit our ADDA brand page.


Dimensions 50 x 50 x 10mm
Voltage 5V
Bearings Sleeve
Speed 5000rpm
Airflow 10.3CFM
Noise 27.5dB(A)
Operating Temperature N/A
Sensor N/A

Reviews


Be the first to submit a review